
High-efficiency DC/DC switching regulator with a maximum switching frequency of 8MHz. Features adjustable output voltage from 1V to 6V and a maximum output current of 600mA. Operates from a 2.7V to 5.5V input voltage range with a low dropout voltage of 110mV. Surface mountable in a 14-pin PDSO package, this RoHS compliant component is supplied on tape and reel.
Microchip MIC3385YHL-TR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Current - Output 2 | 120mA |
| Dropout Voltage | 110mV |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Switching Frequency-Max | 8MHz |
| Termination | SMD/SMT |
| Voltage - Output 1 | 1V |
| Voltage - Output 2 | 1V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3385YHL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
