
Adjustable 3A LDO linear voltage regulator, surface mountable in a TO-252-6 package. Features a maximum input voltage of 6V and a minimum input voltage of 2.25V, with a dropout voltage of 370mV. Offers a minimum current limit of 3.5A and a maximum output current of 3A. Operates across a temperature range of -40°C to 125°C, is lead-free, and RoHS compliant.
Microchip MIC35302WD-TR technical specifications.
| Package/Case | TO-252-6 |
| Dropout Voltage | 370mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.5A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 5.4V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC35302WD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
