
Positive fixed output LDO voltage regulator, providing 1.5V at up to 1.5A. Features a low dropout voltage of 0.35V at 750mA and 0.5V at 1.5A, with ±1% output voltage accuracy. Operates from a 2.25V to 6V input, offering excellent load and line transient response, current limit, and thermal shutdown protection. Housed in an 8-pin SOIC N surface-mount package with dimensions of 4.93mm x 3.94mm x 1.48mm.
Microchip MIC37150BM technical specifications.
| Package/Case | SOIC N |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.93 |
| Package Width (mm) | 3.94 |
| Package Height (mm) | 1.48 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Maximum Output Current | 1.5(Min)A |
| Minimum Input Voltage | 2.25V |
| Maximum Input Voltage | 6V |
| Maximum Dropout Voltage @ Current | 0.35@750mA|[email protected]V |
| Accuracy | ±1% |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Junction to Ambient | 63°C/W |
| Reference Voltage | 1.252V |
| Typical Ground Current @ Full Load | 17mA |
| Output Capacitor Type | Ceramic|Tantalum |
| Special Features | Current Limit|Excellent Load and Line Transient Response|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MIC37150BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.