Microchip MIC3808YM-TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1kA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3808YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.