
Current Mode PWM Controller, 1A output current, operating at frequencies up to 1MHz. Features a fixed 50% duty cycle and a push-pull topology. Housed in an 8-pin SOIC package for surface mounting, this component operates within a supply voltage range of 4.1V to 15V. Designed for automotive applications, it offers a fall time of 60ns and a maximum supply current of 2mA.
Microchip MIC3809YM technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.1V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 1kA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3809YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
