Adjustable linear voltage regulator IC with a maximum output current of 1.5A. Features a maximum dropout voltage of 1.2V and a maximum operating temperature of 125°C. This integrated circuit offers a single output function and is housed in a 28-terminal MLF package with dimensions of 4mm x 6mm.
Microchip MIC38150HYHL-TR technical specifications.
| Number of Terminals | 28 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXCC-N28 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Output Voltage1-Max | 1 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC38150HYHL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.