
Adjustable DC-DC controller and regulator, 1-output, 3A maximum output current. Features include UVLO, OVP, and OCP protection. Operates with input voltages from 3V to 5.5V, delivering an adjustable output voltage from 1V to 3.3V. Dropout voltage is 850mV. This surface mount component is supplied on tape and reel, with a height of 900µm, and operates across a temperature range of -40°C to 125°C.
Microchip MIC38300HYHL-TR technical specifications.
| Dropout Voltage | 850mV |
| Features | UVLO, OVP, OCP |
| Height | 900um |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HELDO™ |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38300HYHL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.