
This 2-wire serial I2C digital output sensor is available in a SOIC package and is designed to operate over a temperature range of -55°C to 125°C. It can be supplied with a voltage between 2.7V and 5.5V. The sensor is mounted using surface mount technology and is packaged in tape and reel quantities of 2500 units.
Microchip MIC384-3YMTR technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC384-3YMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
