Microchip MIC38C42AYM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Output Current | 500A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38C42AYM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
