Microchip MIC38C42AYMM technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38C42AYMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
