Microchip MIC38C42BN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 96% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Output Current | 500A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38C42BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.