Microchip MIC38C43ABMM technical specifications.
| Package/Case | MSOP |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38C43ABMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
