The MIC38C43BMM is a DC/DC controller with a single output, operating at a maximum frequency of 500kHz. It is packaged in an MSOP package, suitable for surface mount applications. The device is rated for operation between -40°C and 85°C. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Microchip MIC38C43BMM technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38C43BMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
