Microchip MIC38C44ABM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38C44ABM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
