Microchip MIC38C45AYMM technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 50% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MIC38C45 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38C45AYMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.