
1-phase DC/DC controller and regulator IC with a maximum switching frequency of 500kHz and a 50% duty cycle. Features include a 5.1V output voltage, 500A output current capability, and synchronous rectification. Operates from -40°C to 85°C with a maximum supply voltage of 20V and a maximum supply current of 6mA. Packaged in a lead-free SOIC (PDSO8) surface-mount case, ideal for flyback and forward converter topologies.
Microchip MIC38C45YM-TR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 30ns |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 500A |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38C45YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.