Microchip MIC38HC43-1BM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 96% |
| Fall Time | 15ns |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1kA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC38HC43-1BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.