
Current mode PWM controller for power management applications. Features a 1A output current capability and operates at frequencies up to 500kHz. Designed for flyback and forward converter topologies, with a maximum duty cycle of 96%. Housed in an 8-pin SOIC surface mount package, this component operates within a supply voltage range of 7.6V to 20V and a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Microchip MIC38HC43YM technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 96% |
| Fall Time | 15ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7.6V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38HC43YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
