The MIC38HC44YN is a DC/DC controller with a flyback topology, operating from a 20V supply voltage and consuming up to 6mA current. It is available in a DIP8 package, suitable for through-hole mounting. The device can handle up to 1A output current and has a maximum operating temperature of 150°C. It is RoHS compliant and suitable for use in applications with a 50% duty cycle and a maximum frequency of 500kHz.
Microchip MIC38HC44YN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 50% |
| Fall Time | 15ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38HC44YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
