
The MIC39100-2.5WS-TR is a 2.5V linear voltage regulator with an output current of 1A. It is packaged in a SOT-223 surface mount package and operates over a temperature range of -40°C to 125°C. The device has an accuracy of 1% and a quiescent current of 20mA. It is available in tape and reel packaging.
Microchip MIC39100-2.5WS-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Height | 1.6mm |
| Length | 6.5mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC39100-2.5WS-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
