The MIC3975YMM-TR is an 8-terminal dual linear voltage regulator with a minimum output voltage of 1.24V and a maximum output voltage of 16V. It can supply a maximum current of 0.75A. The device is packaged in a lead-free MSOP-8 package and operates over a temperature range of -40°C to 125°C.
Microchip MIC3975YMM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.97 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 16 |
| Output Current1-Max | 0.75 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC3975YMM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.