Microchip MIC4103YM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 6ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Tray |
| Propagation Delay | 24ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4103YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
