
Single-channel, low-side, non-inverting gate driver with 6A maximum output current. Features a 75ns propagation delay and 45ns turn-on/turn-off delay times. Operates from a 4.5V to 20V supply voltage with a maximum supply current of 450uA. Packaged in an 8-pin SOIC surface mount package, measuring 4.93mm (L) x 3.94mm (W) x 1.5mm (H). Suitable for operation between -40°C and 125°C, this RoHS compliant component is delivered in a rail/tube package.
Microchip MIC4120YME technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 30ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 25mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 45ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4120YME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
