
Dual low-side inverting gate driver with 3A maximum output current. Features independent channels, 75ns propagation delay, and 35ns fall time. Operates from a 4.5V to 20V supply voltage range with a 2.5mA supply current. Packaged in an 8-pin SOIC surface mount package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Microchip MIC4123YME technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Turn-On Delay Time | 75ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4123YME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
