
The MIC4126YML-TR is a dual gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 1.5A and a maximum supply voltage of 20V. The IC is lead free and RoHS compliant. It is packaged in an MLF-8 package and is available in quantities of 5000 on tape and reel. The device features a propagation delay of 60ns and is suitable for surface mount applications.
Microchip MIC4126YML-TR technical specifications.
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4126YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
