Microchip MIC4416BM4TR technical specifications.
| Package/Case | TO-253-4 |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Packaging | Tape and Reel |
| Series | IttyBitty® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4416BM4TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
