
Single-channel, low-side inverting gate driver with 1.2A maximum output current. Features a 42ns turn-on and turn-off delay time, 28ns fall time, and 60ns propagation delay. Operates from a 4.5V to 18V supply voltage with a maximum power dissipation of 600mW. Packaged in a compact 4-pin SOT-143 surface mount configuration, supplied on tape and reel. RoHS compliant and lead-free.
Microchip MIC4417YM4-TR technical specifications.
| Package/Case | SOT-143 |
| Channel Type | Single |
| Fall Time | 28ns |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 25mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IttyBitty® |
| Supply Current | 370uA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 42ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4417YM4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
