Microchip MIC4420BMTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.04W |
| Propagation Delay | 75ns |
| Turn-On Delay Time | 100ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4420BMTR to view detailed technical specifications.
No datasheet is available for this part.