
Single-channel, low-side gate driver IC with a 6A maximum output current. Features a 75ns propagation delay and 18ns turn-on/turn-off delay times. Operates from a 4.5V to 18V supply voltage with a maximum power dissipation of 960mW. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component offers a fall time of 35ns and a maximum operating temperature of 85°C.
Microchip MIC4420YN technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 960W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 25mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 960mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4420YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
