Microchip MIC4420ZM technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 1.04W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.04W |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4420ZM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
