
The MIC4421ABN is a single channel gate driver IC from Microchip, packaged in a DIP8 package and available in rail or tube packaging. It operates over a temperature range of -40°C to 150°C and is capable of sourcing up to 9A of output current. The device is not RoHS compliant and contains lead. It is intended for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC4421ABN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4421ABN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
