
Single-channel MOSFET driver with 9A peak output current, designed for surface mount applications in a SOIC package. Features a 4.5V to 18V operating voltage range and a maximum power dissipation of 1.04W. Offers a 60ns propagation delay and 24ns fall time, with a maximum operating temperature of 85°C. This RoHS compliant component is supplied on tape and reel.
Microchip MIC4422YM-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 24ns |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 1.04W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.04W |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Voltage | 20V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4422YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
