
Dual-channel, low-side inverting gate driver IC delivering 3A maximum output current. Features independent channels with 33ns turn-on and 33ns turn-off delay times, 75ns propagation delay, and 35ns fall time. Operates within a 4.5V to 18V supply voltage range, with a maximum power dissipation of 960mW. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Microchip MIC4423YN technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 960mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 25mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 33ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4423YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
