Microchip MIC4424CWMTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4424CWMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
