
Dual-channel MOSFET driver with independent channels, capable of 3A output current. Features a 33ns turn-on delay and 35ns fall time, operating from a 4.5V to 18V supply range. This surface-mount integrated circuit is housed in a SOIC package, offering a maximum power dissipation of 960mW and a maximum operating temperature of 85°C.
Microchip MIC4424YM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 960mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 25mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 33ns |
| Voltage | 20V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4424YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
