
Dual-channel MOSFET driver with independent control, delivering up to 3A output current per channel. Features a 75ns propagation delay and 35ns fall time, operating from a 4.5V to 18V supply voltage. Packaged in a through-hole PDIP with a maximum operating temperature of 85°C. This RoHS compliant component offers 2 outputs and is designed for efficient power management applications.
Microchip MIC4424YN technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 35ns |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Turn-On Delay Time | 75ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4424YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
