Microchip MIC4425BWM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| Turn-On Delay Time | 100ps |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4425BWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
