
The MIC4426BMTR is a dual independent gate driver IC from Microchip, featuring a maximum output current of 1.5A and a maximum supply voltage of 18V. It is packaged in a SOIC package and is rated for operation over the -40°C to 150°C temperature range. The device is lead-free, but contains lead, and is available in tape and reel packaging with 2500 units per package. The MIC4426BMTR has a propagation delay of 50ns and a turn-on delay time of 60ps, with a fall time of 20ns.
Microchip MIC4426BMTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Turn-On Delay Time | 60ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4426BMTR to view detailed technical specifications.
No datasheet is available for this part.
