
Dual low-side, non-inverting gate driver IC with 1.5A maximum output current and 25mV output voltage. Features independent channels, 40ns turn-on and turn-off delay times, and 20ns fall time. Operates from 4.5V to 18V supply voltage, with a maximum operating temperature of 85°C. Surface mountable in an 8-pin SOIC package.
Microchip MIC4427YM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 20ns |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 25mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 40ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4427YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
