
The MIC4427YMM is a dual gate driver IC with a maximum operating temperature of 85°C and a maximum supply voltage of 18V. It features a propagation delay of 50ns and a turn-on/turn-off delay time of 40ns. The device is packaged in an MSOP-8 package and is RoHS compliant. It can handle a maximum output current of 1.5A and has a supply current of 1.5mA. The IC is suitable for surface mount applications and has a minimum operating temperature of -40°C.
Microchip MIC4427YMM technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 32ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 25mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4427YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
