
Dual low-side gate driver IC, featuring independent channels and two non-inverting outputs. Delivers 1.5A maximum output current with a low 25mV output voltage. Operates across a 4.5V to 18V supply voltage range, with propagation delay of 50ns and fall time of 20ns. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Microchip MIC4427YN technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 20ns |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 25mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 40ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4427YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
