
Dual low-side gate driver IC, featuring independent channels and non-inverting outputs. Delivers up to 1.5A output current with a 4.5V to 18V supply voltage range. Offers a 50ns propagation delay and 20ns fall time. Packaged in an 8-pin SOIC surface-mount case, this RoHS compliant component operates from 0°C to 70°C.
Microchip MIC4427ZM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 20ns |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Turn-On Delay Time | 50ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4427ZM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
