Microchip MIC4428BN technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ps |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4428BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
