The MIC4429CMTR is a single channel gate driver IC from Microchip, featuring a maximum output current of 6A and an operating temperature range of 0 to 150°C. It is packaged in a SOIC package and is designed for surface mount applications. The IC is lead-free, but contains lead, and is available in quantities of 2500 per reel.
Microchip MIC4429CMTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4429CMTR to view detailed technical specifications.
No datasheet is available for this part.