
Single-channel, low-side inverting gate driver IC with 12A maximum output current. Features 4.5V to 18V supply voltage range, 80ns turn-on and turn-off delay times, and 50ns fall time. Operates from -40°C to 85°C with 960mW maximum power dissipation. Packaged in an 8-pin PDIP for through-hole mounting.
Microchip MIC4451YN technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 50ns |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 960mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Voltage | 25mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 960mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 80ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4451YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
