
The MIC4452BN is a single channel gate driver with a maximum output current of 12A and a maximum supply voltage of 18V. It operates within a temperature range of -40°C to 85°C. The device is packaged in a PDIP-8 package and is available in a rail/tube packaging format. The MIC4452BN is not RoHS compliant due to containing lead. It has a propagation delay of 60ns and a fall time of 50ns.
Microchip MIC4452BN technical specifications.
| Package/Case | PDIP |
| Channel Type | Single |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Drivers | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 960mW |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4452BN to view detailed technical specifications.
No datasheet is available for this part.
