Microchip MIC4467BWM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 1.2A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC4467BWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
