
Four-channel, low-side gate driver IC with independent channels, capable of delivering 1.2A maximum output current. Features 75ns propagation delay and 25ns fall time, operating from a 4.5V to 18V supply voltage. Packaged in a 16-pin SOIC surface-mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Microchip MIC4469YWM technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 10.39mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 1.2A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Turn-On Delay Time | 75ns |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC4469YWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
