
Single-channel MOSFET driver with 6A output current capability, featuring a 15ns propagation delay and 35ns turn-on/turn-off delay times. This surface-mount integrated circuit operates from a 4.5V to 13.2V supply voltage, with a maximum output voltage of 25mV and a fall time of 10ns. Packaged in an MSOP with dimensions of 3mm x 3mm x 0.9mm, it supports a temperature range of -40°C to 125°C and is RoHS compliant.
Microchip MIC44F18YMME technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Fall Time | 10ns |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 25mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 35ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC44F18YMME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
