
This single channel gate driver is designed for high current applications, with a maximum output current of 6A and a maximum supply voltage of 13.2V. It is packaged in a lead free MSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a propagation delay of 15ns. The gate driver is suitable for use in a variety of applications, including power management systems.
Microchip MIC44F18YMME-TR technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC44F18YMME-TR to view detailed technical specifications.
No datasheet is available for this part.
